73591-2057

Molex
538-73591-2057
73591-2057

Mfr.:

Description:
RF Circulators SMSJ Circulator 2.3-2.4GHz 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 423

Stock:
423 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹793.29 ₹793.29
₹688.17 ₹6,881.70
₹652.24 ₹16,306.00
₹512.99 ₹51,299.00
₹502.21 ₹1,25,552.50
₹448.30 ₹2,68,980.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Circulators
RoHS:  
2.3 GHz to 2.4 GHz
20 dB
Clockwise
100 W
0.25 dB
Solder Tab
- 40 C
+ 115 C
15.5 mm x 7 mm
50 Ohms
Silver
Carbon Steel
Brand: Molex
Product: Circulators
Product Type: RF Circulators
Series: 73591
Factory Pack Quantity: 600
Subcategory: Filters
Termination Style: Solder
Type: Single Junction
Part # Aliases: 802-230-240-WP040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.