73591-2082

Molex
538-73591-2082
73591-2082

Mfr.:

Description:
RF Isolators SMSJ Isolator 5.65-7.15GHz 11mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 442 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,048.35 ₹2,048.35
₹1,786.02 ₹17,860.20
₹1,695.28 ₹42,382.00
₹1,529.98 ₹1,52,998.00
₹1,246.08 ₹3,73,824.00
₹1,219.13 ₹7,31,478.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Isolators
RoHS:  
REACH - SVHC:
5.65 GHz to 7.15 GHz
18 dB
10 W
Counterclockwise
0.5 dB
Solder
- 40 C
+ 85 C
11 mm x 7 mm
50 Ohms
Gold
Steel
Brand: Molex
Product: Isolators
Product Type: RF Isolators
Series: 73591
Factory Pack Quantity: 150
Subcategory: Filters
Termination Style: Solder
Type: Single Junction
Part # Aliases: 811-565-715-PT040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.