74546-4082

Molex
538-74546-4082
74546-4082

Mfr.:

Description:
Computer Cables 8x to (1) 4x PCIe Cable Assy - 2m

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
I/O Cables
PCIe Cable
PCI Express
68 Position
PCI Express
68 Position
Plug (Male)
28 AWG
2 m
Bulk
30 VDC
Brand: Molex
Current Rating: 1 A
Description/Function: 0.8 mm Pitch iPass PCI Express X4-to-X8 Transition Cable Assembly, 2 m Length
Product Type: Computer Cables
Series: 74546
Factory Pack Quantity: 15
Subcategory: Cable Assemblies
Part # Aliases: 0745464082
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.