74752-1201

Molex
538-74752-1201
74752-1201

Mfr.:

Description:
Ethernet Cables / Networking Cables SFP+ COPPER PATCH CABLE 10G - 2 METER

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SFP Twin Axial Cable
SFP+
20 Position
SFP+
20 Position
Male / Male
2 m (6.562 ft)
30 AWG
Bulk
3.3 V
Brand: Molex
Description/Function: SFP+ Passive Cable Assembly, 10Gbps, 30 AWG Cable, Pull-to-Release Plunger Style Latch, 2 m Length
Product Type: Ethernet Cables / Networking Cables
Series: 74752
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 0747521201
Unit Weight: 108.850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.