74752-1901

Molex
538-74752-1901
74752-1901

Mfr.:

Description:
Ethernet Cables / Networking Cables SFP+toSFP+ PASS CBL 10Gbps 30AWG 9M LGTH

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SFP Twin Axial Cable
SFP+
20 Position
SFP+
20 Position
Male / Male
9 m (29.528 ft)
30 AWG
3.3 V
Brand: Molex
Description/Function: SFP+ Passive Cable Assembly, 10Gbps, 30 AWG Cable, Pull-to-Release Plunger Style Latch, 9 m Length
Product Type: Ethernet Cables / Networking Cables
Series: 74752
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 0747521901
Unit Weight: 305.115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.