76866-1013

Molex
538-76866-1013
76866-1013

Mfr.:

Description:
I/O Connectors iPassPls HD Cage&Rec 1x4 0.76Au Sn 12G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,788.34 ₹5,788.34
₹5,046.63 ₹50,466.30
₹4,819.27 ₹1,20,481.75
₹4,642.23 ₹2,32,111.50
₹4,326.35 ₹3,11,497.20

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
I/O Connectors
Female
144 Position
0.75 mm
30 V
Gold
PCB Mount
Through Hole
Right Angle
76866
- 40 C
+ 80 C
Tray
Brand: Molex
Color: Black
Current Rating: 750 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Number of Ports: 4 Port
Product Type: I/O Connectors
Factory Pack Quantity: 72
Subcategory: I/O Connectors
Type: Cage
Unit Weight: 26.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.