78726-1011

Molex
538-78726-1011
78726-1011

Mfr.:

Description:
DIMM Connectors .85MM DDR4 DIMM Vt T/H 0.76AuLF 288CKT

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
288 Position
0.85 mm
PCB Mount
Through Hole
Gold
750 mA
78726
Brand: Molex
Contact Material: Tin
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 60
Subcategory: Memory Connectors & Sockets
Voltage Rating: 29 VAC/DC
Part # Aliases: 787261011 0787261011
Unit Weight: 6.713 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR4 DIMM Sockets

Molex DDR4 DIMM Sockets are ideal for the latest generation of DDR/SDRAM in DIMM format. DDR4 products offer a 100% increase in speed, 30% increase in density, and 20% decrease in required voltage compared to other DDR/SDRAM offerings. These DIMM sockets support UDIMM, RDIMM, and LRDIMM memory applications over a wide range of high-speed data, computing, telecommunication, and networking servers with a data speed of 3.2 billion transfers per second.

DDR4 DIMM Sockets

Molex DDR4 DIMM Sockets are designed for the latest generation of DDR/SDRAM in DIMM format. DDR4 products offer a 100% increase in speed, a 30% increase in density, and a 20% decrease in required voltage compared to other DDR/SDRAM offerings. These DIMM sockets support UDIMM, RDIMM, and LRDIMM memory applications over a wide range of high-speed data, computing, telecommunication, and networking servers with a data speed of 3.2 billion transfers per second. Molex DDR4 DIMM sockets have a vertical, SMT design and feature 288 circuits, 30µm gold plating, and a reduced connector footprint of 6.50mm (maximum). Other hallmarks of Molex DDR4 sockets include high dimensional stability and excellent compatibility in Halogen-free and lead-free technologies.