78776-0001

Molex
538-78776-0001
78776-0001

Mfr.:

Description:
I/O Connectors SAS/PCIE R/A SMT Recep 68Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,115

Stock:
1,115 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹941.52 ₹941.52

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Serial Connectors
Female
68 Position
0.8 mm, 1.27 mm
30 V
Gold
PCB Mount
SMD/SMT
Right Angle
78776
0 C
+ 55 C
Brand: Molex
Color: Black
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Product Type: I/O Connectors
Factory Pack Quantity: 500
Subcategory: I/O Connectors
Part # Aliases: 787760001 0787760001
Unit Weight: 2.696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99