83421-9043

Molex
538-83421-9043
83421-9043

Mfr.:

Description:
D-Sub Cables CMD CBL RCPT ASY 9PO POS 36 INCH SNGL END

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,806.40 ₹3,806.40
₹3,235.21 ₹32,352.10
₹3,054.44 ₹61,088.80
₹2,955.67 ₹1,47,783.50
₹2,855.97 ₹2,85,597.00
₹2,545.68 ₹5,09,136.00
500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Micro D Cable
HD9
9 Position
No Connector
Female
28 AWG
910 mm
Black
Bulk
Brand: Molex
Current Rating: 1 A
Product Type: D-Sub Cables
Series: 83421
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Voltage Rating: 350 VAC
Part # Aliases: 0834219043
Unit Weight: 142.110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Commercial Micro-D Subminiature Connectors

Molex has expanded its offering of Commercial Micro-D Subminiature Connectors to include a wider variety of cable assembly lengths and types. Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The right angle plugs are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. The Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Commercial Micro-D High-Density Connectors

Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The connectors are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. Molex Commercial Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.