84702-2006

Molex
538-84702-2006
84702-2006

Mfr.:

Description:
Ethernet Cables / Networking Cables PLUG,RJ-45 BAYONET STYL DOUBLE END 6FT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,238.98 ₹8,238.98
10 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RJ45
8 Position
RJ45
8 Position
Male / Male
1.83 m (6.004 ft)
24 AWG
IP67
125 V
Brand: Molex
Current Rating: 1.5 A
Description/Function: Ethernet/IP Double End RJ-45, IP67 Bayonet Plug-to-RJ-45 Plug, 1.83 m Length
Product Type: Ethernet Cables / Networking Cables
Series: 84702
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: GbX I-Trac
Part # Aliases: 0847022006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.