85003-0256

Molex
538-85003-0256
85003-0256

Mfr.:

Description:
DIN 41612 Connectors DINCONN. C MALE 32CK MALE 32CKT 850030256

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIN 41612 Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
32 Position
3 Row
2.54 mm
Through Hole
Vertical
2.5 A
Gold
85003
Tray
Brand: Molex
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 1008
Subcategory: Backplane Connectors
Voltage Rating: 250 VAC
Part # Aliases: 0850030256
Unit Weight: 9.556 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.