87752-0621

Molex
538-87752-0621
87752-0621

Mfr.:

Description:
Headers & Wire Housings 2.00mm Pitch Hdr THBreakaway Vert 6 CKT 0.50um Tin Plt Mated Height 4.00mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 86400   Multiples: 21600
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50.88 ₹43,96,032.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
6 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Straight
Gold
87752
- 55 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5400
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 877520621 0877520621
Unit Weight: 595 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.