90143-0126

Molex
538-90143-0126
90143-0126

Mfr.:

Description:
Headers & Wire Housings CGrid Modr Crp Hsg DR WPol Bttn 26Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43.79 ₹43.79
₹37.37 ₹373.70
₹32.80 ₹820.00
₹28.98 ₹2,898.00
₹26.09 ₹6,522.50
₹21.25 ₹21,250.00
₹19.94 ₹51,844.00
₹19.01 ₹98,852.00
₹17.98 ₹1,86,992.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Wire Housings
Receptacle Housing
26 Position
2.54 mm (0.1 in)
2 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
90143
C-Grid
- 55 C
+ 105 C
Bag
Brand: Molex
Current Rating: 3 A
Flammability Rating: UL 94 V-1
Housing Colour: Black
Housing Material: Polyphenylene Oxide (PPO)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2600
Subcategory: Headers & Wire Housings
Part # Aliases: 901430126 0901430126
Unit Weight: 1.501 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.