90814-0206

Molex
538-90814-0206
90814-0206

Mfr.:

Description:
Headers & Wire Housings 1.27mm PF Hdr SMT NRBlb Rl Sn 6Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,600

Stock:
8,600 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹86.66 ₹86.66
₹73.98 ₹739.80
₹66.06 ₹1,651.50
₹62.90 ₹6,290.00
₹58.89 ₹14,722.50
Full Reel (Order in multiples of 600)
₹53.49 ₹32,094.00
₹49.76 ₹59,712.00
₹47.24 ₹1,13,376.00
₹44.82 ₹2,15,136.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
6 Position
1.27 mm (0.05 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
90814
Picoflex
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Brass
Current Rating: 1.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural, Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 600
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0908140206
Unit Weight: 499 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.