MS25036-115

Molex
538-MS25036-115
MS25036-115

Mfr.:

Description:
Terminals RING TERMINAL 8AWG NYLAKRIMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Screw Terminals
Ring
8 AWG
Avikrimp
Avikrimp
Brand: Molex
Product Type: Terminals
Subcategory: Terminals
Wire Gauge: 8 AWG
Part # Aliases: D-750-10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.