MNA-FP-TH

396-MNA-FP-TH
MNA-FP-TH

Mfr.:

Description:
Temperature Sensors - Industrial T-handle Food Probe (requires an ALTA food probe base unit)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Temperature Probes
- 40 C to + 246 C
1 kOhms
+/- 0.5 C
RTD Temperature Sensor Probe
Cable Mount
Brand: Monnit
Lead Length: 1219.2 mm
Maximum Operating Temperature: + 246 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 46.493 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.