MNG2-8-WSA-USB

Monnit
396-MNG2-8-WSA-USB

MNG2-8-WSA-USB

Mfr.:

Description:
Gateways ALTA 868 MHz Wireless Sensor Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,180.00 ₹12,180.00
₹11,439.63 ₹1,14,396.30
₹10,886.31 ₹2,72,157.75
₹10,701.00 ₹5,35,050.00
₹10,230.33 ₹10,23,033.00
250 Quote

Product Attribute Attribute Value
Monnit
Product Category: Gateways
Wireless Sensor Adaptors
868 MHz
Serial, USB
- 40 C
+ 85 C
Brand: Monnit
Dimensions: 4.357 in x 2.47 in x 1.12 in
Product Type: Gateways
Series: MNG2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: ALTA