MNG2-9-WSA-USB

Monnit
396-MNG29WSAUSB
MNG2-9-WSA-USB

Mfr.:

Description:
Gateways ALTA 900 MHz Wireless Sensor Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Gateways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
USB Pro Gateways
900 MHz
Serial
- 40 C
+ 85 C
Brand: Monnit
Dimensions: 4.357 in x 2.47 in x 1.12 in
Operating Supply Current: 100 mA
Product Type: Gateways
Series: Wireless Sensor Adapter
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 104.893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620020
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Sensors

Monnit Wireless Sensors are an ecosystem of 50+ sensor types that detect changes in variables. These variables include temperature, water presence, door position, electrical current and voltages. Employ for an autonomous wireless sensing solution that protects your bottom line. The devices have a superior wireless range with 1000+ ft. of non-line-of sight through 12-14 walls. And a long battery life ensures 10+ years of use powered by 2 "AA" batteries.