MNS2-9-IN-3P-500

Monnit
396-MNS2-9-IN-3P-500
MNS2-9-IN-3P-500

Mfr.:

Description:
Current Sensors – Industrial ALTA Industrial Wireless Three Phase Current Meter - 500 Amp (900 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Current Sensors – Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
500 A
+/- 2 %
900 MHz
Brand: Monnit
Height: 1.38 in
IP Rating: IP65
Length: 3.7 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2 V to 3.8 V
Product Type: Industrial Current Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Width: 2.32 in
Part # Aliases: MNS2-9-IN-3P-500D
Unit Weight: 1.622 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A002