EV172A-J-00A

Monolithic Power Systems (MPS)
946-EV172A-J-00A
EV172A-J-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for MP172A

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,432.93 ₹2,432.93

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V
MP172A
Brand: Monolithic Power Systems (MPS)
Dimensions: 17 mm x 22 mm x 17 mm
Output Current: 120 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV172A-J-00A/EV172A-S-00A Evaluation Boards

Monolithic Power Systems (MPS) EV172A-J-00A/EV172A-S-00A Evaluation Boards are designed to demonstrate the capabilities of the MP172A. The MP172A is a primary-side constant voltage regulator, which provides accurate constant voltage (CV) regulation without an optocoupler. It supports buck, buck-boost, boost, and flyback topologies. Each evaluation board is designed for buck applications. They typically drive a 5V/120mA load from an 85VAC to 265VAC input.