EV2005DD-00B

Monolithic Power Systems (MPS)
946-EV2005DD-00B
EV2005DD-00B

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP2005

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,425.48 ₹2,425.48

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
LDO Voltage Regulator
1 V to 5 V
1.8 V
MP2005
Brand: Monolithic Power Systems (MPS)
Dimensions: 7.5 cm x 7.5 cm x 1.2 cm
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.