EV2016DD-00A

Monolithic Power Systems (MPS)
946-EV2016DD-00A
EV2016DD-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP2016

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,432.00 ₹2,432.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Linear Voltage Regulator
7 V to 42 V
5 V
MP2016DD
Brand: Monolithic Power Systems (MPS)
Dimensions: 5.1 cm x 5.1 cm x 1 cm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 30 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.