EV2624-L-01A

Monolithic Power Systems (MPS)
946-EV2624-L-01A
EV2624-L-01A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP2624

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,777.34 ₹4,777.34

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
3.9 V to 7 V
4.2 V
MP2624
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.3 cm x 6.3 cm x 1.3 cm
Output Current: 4.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.