EV2636-R-00A

Monolithic Power Systems (MPS)
946-EV2636-R-00A
EV2636-R-00A

Mfr.:

Description:
Power Management IC Development Tools Eval Board for MP2636

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 03-08-2026
9
3
Expected 05-08-2026
6
Expected 25-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,482.32 ₹2,482.32

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
4.5 V to 6 V
4.2 V, 4.3 V, 4.35 V
MP2636
Brand: Monolithic Power Systems (MPS)
Description/Function: Full Power Management IC for Single Cell Battery System
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030333800
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV2636-R-00A Evaluation Board

MPS EV2636-R-00A Evaluation Board is designed to demonstrate the capabilities of MP2636. The EV2636-R-00A evaluation board uses charge mode and boost mode to manage the system. This evaluation board provides up to 2.5A programmable charge current in boost mode. The EV2636-R-00A board is available with full operating status indicators to differentiate between boost mode and charge mode. This evaluation board operates in a voltage range of 4.5V to 6V. The features include overvoltage protection, battery temperature monitoring, and a programmable timer to prevent prolonged charging of a dead battery. The applications include sub-battery applications and power-bank applications for smartphone, tablet, and other portable devices.