EV9989-V-00A

Monolithic Power Systems (MPS)
946-EV9989-V-00A
EV9989-V-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP9989

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,432.93 ₹2,432.93

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Rectifier
MP9989GV
MP9989
Brand: Monolithic Power Systems (MPS)
Dimensions: 2.2 cm x 2.2 cm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV9989x Synchronous Rectification Eval Boards

Monolithic Power Systems (MPS) EV9989x Synchronous Rectification Eval Boards are designed to evaluate the MP9989 CCM/DCM flyback ideal diodes. The VS and VD pins of the eval boards are connected into the flyback circuit to replace the flyback diode. MPS EV9989x Synchronous Rectification Eval Boards are available in a 2.2cm x 2.2cm size. Typical applications include laptop adapters, QC and USB PD chargers, and high-efficiency flyback converters.