EVQ6600L-R-00A

Monolithic Power Systems (MPS)
946-EVQ6600L-R-00A
EVQ6600L-R-00A

Mfr.:

Description:
Power Management IC Development Tools 35V, 1.5A, Bipolar Stepper Motor Driver Evaluation Board, AEC-Q100 Qualified

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,614.31 ₹9,614.31

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Stepper Motor Controller / Driver
MPQ6600LGR-AEC1
EVQ6600L-R-00A
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.35 cm x 6.35 cm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVQ6600L-R-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ6600L-R-00A Evaluation Board is designed to evaluate the capabilities of MPQ6600L-AEC1, a stepper motor driver with a built-in micro-stepping translator. This stepper motor driver operates from a supply voltage up to 35V and can deliver motor currents up to 1.5A. The MPQ6600L-AEC1 input control signals are applied through the connector or generated on the board. This stepper motor driver is available in a QFN-24 (4mm x 4mm) package and is AEC-Q100 Grade 1.