EVQ8633B-LE-00A

Monolithic Power Systems (MPS)
946-EVQ8633B-LE-00A
EVQ8633B-LE-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MPQ8633B

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1
Expected 10-06-2026
6
Expected 04-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,432.93 ₹2,432.93

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
8 V to 16 V
1 V
MPQ8633B
MPQ8633B-H
Brand: Monolithic Power Systems (MPS)
Dimensions: 81.3 mm x 77.5 mm x 1.6 mm
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.