HF500GS-15

Monolithic Power Systems (MPS)
946-HF500GS-15
HF500GS-15

Mfr.:

Description:
Switching Voltage Regulators Fixed Frequency Flyback Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Monolithic Power Systems (MPS) HF500GS-15-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators Fixed Frequency Flyback Regulator

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8-B-7
Flyback
12 V
1 A
1 Output
12.5 V
24 V
25 kHz
- 40 C
+ 125 C
Bulk
Brand: Monolithic Power Systems (MPS)
Input Voltage: 16 V
Moisture Sensitive: Yes
Operating Supply Current: 900 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 12.5 V
Type: Fixed Frequency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.