HFC0500GS-Z

Monolithic Power Systems (MPS)
946-HFC0500GS-Z
HFC0500GS-Z

Mfr.:

Description:
AC/DC Converters Fixed Frequency Flyback Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹131.38 ₹131.38
₹95.98 ₹959.80
₹86.84 ₹2,171.00
₹76.97 ₹7,697.00
₹72.21 ₹18,052.50
₹69.42 ₹34,710.00
₹67.56 ₹67,560.00
Full Reel (Order in multiples of 2500)
₹64.57 ₹1,61,425.00
₹63.08 ₹3,15,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹313.08
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC8-7A-7
9 V
24 V
Flyback
Si
65 kHz
1.8 mA
- 40 C
+ 125 C
2.35 A
HFC0500
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Current Mode Controllers
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Fixed Frequency
Unit Weight: 732.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFC0500 Flyback Controller

MPS® HFC0500 Flyback Controller with internal slope compensation is designed for medium-power, off-line, flyback, and switch-mode power supplies. This controller, at light loads, freezes the peak current and reduces switching frequency to 25kHz offering an excellent light-load efficiency. The HFC0500 controller enters burst mode to achieve very low standby power consumption at very light loads. This controller offers frequency jittering, overpower compensation, and X-cap discharge functions. The HFC0500 features various protections including thermal shutdown, VCC under-voltage lockout, overload protection, over-voltage protection, and brown-out protection.