MA704GQ-Z

Monolithic Power Systems (MPS)
946-MA704GQ-Z
MA704GQ-Z

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 10-bit, digital, contactless angle sensor with ABZ incremental & PWM outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,787

Stock:
1,787 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1787 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹366.20 ₹366.20
₹327.99 ₹1,639.95
₹314.02 ₹3,140.20
₹297.24 ₹7,431.00
₹285.13 ₹14,256.50
₹274.88 ₹27,488.00
₹253.45 ₹1,26,725.00
₹245.06 ₹2,45,060.00
₹234.81 ₹5,87,025.00
Full Reel (Order in multiples of 5000)
₹234.81 ₹11,74,050.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
10-bit Digital Angle Sensor
30 mT to 60 mT
3.3 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
MA704
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Output Type: Digital
Pd - Power Dissipation: 2 W
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 10 bit
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.