MP1477HGTF-Z

Monolithic Power Systems (MPS)
946-MP1477HGTF-Z
MP1477HGTF-Z

Mfr.:

Description:
Switching Voltage Regulators 3A, 4.2-17V, 1.2MHz, High-Efficiency, Synchronous, Step-Down Converter In SOT 563

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,339

Stock:
9,339
Can Dispatch Immediately
On Order:
10,000
Expected 15-02-2027
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹107.16 ₹107.16
₹77.34 ₹773.40
₹69.89 ₹1,747.25
₹61.69 ₹6,169.00
₹57.86 ₹14,465.00
₹55.44 ₹27,720.00
₹54.23 ₹54,230.00
₹51.81 ₹1,29,525.00
Full Reel (Order in multiples of 5000)
₹51.25 ₹2,56,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹144.43
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP1477HGTF-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 3A, 4.2-17V, 1.2MHz, High-Efficiency, Synchronous, Step-Down Converter In SOT 563

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
800 mV to 10 V
3 A
1 Output
4.2 V
17 V
200 uA
1.2 MHz
- 40 C
+ 125 C
MP1477H
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.2 V to 17 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Type: Synchronous Step Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP1477/77H Step-Down Converters

Monolithic Power Systems (MPS) MP1477/77H Step-Down Converters are designed to achieve 3A continuous output current with excellent load and line regulation. These Monolithic Power Systems MP1477/77H converters feature forced PWM mode operation, high-efficiency synchronous mode operation, 200µA low quiescent current (IQ), and internal Soft Start (SS). The MP1477/77H step-down converters use high-efficiency synchronous mode operation for higher efficiency over the output current-load range. These MP1477/77H converters consist of Constant-on-Time (COT) control operation for easy loop design, fast transient response, and tight output regulation.