MP1541GG-P

Monolithic Power Systems (MPS)
946-MP1541GG-P
MP1541GG-P

Mfr.:

Description:
Switching Voltage Regulators 1.3MHz / 22Vout Step-Up Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹287.93 ₹287.93
₹218.97 ₹2,189.70
₹199.41 ₹4,985.25
₹181.70 ₹18,170.00
₹166.79 ₹41,697.50
Full Reel (Order in multiples of 500)
₹109.02 ₹54,510.00
₹103.43 ₹1,03,430.00
₹100.63 ₹2,51,575.00
₹99.70 ₹4,98,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
Boost
3 V to 22 V
300 mA
1 Output
2.5 V
6 V
635 uA
1.3 MHz
- 40 C
+ 85 C
MP1541
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Step Up Converter
Unit Weight: 700.033 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.