MP157GS-Z

Monolithic Power Systems (MPS)
946-MP157GS-Z
MP157GS-Z

Mfr.:

Description:
AC/DC Converters 6W AC-DC Buck Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,350

Stock:
2,350 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹138.84 ₹138.84
₹101.57 ₹1,015.70
₹91.97 ₹2,299.25
₹81.63 ₹8,163.00
₹76.59 ₹19,147.50
₹73.61 ₹36,805.00
₹72.77 ₹72,770.00
Full Reel (Order in multiples of 2500)
₹70.07 ₹1,75,175.00
₹68.58 ₹3,42,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-8
12 V
6 W
4.45 V
4.6 V
Buck, Buck-Boost, Flyback
Si
45 kHz
40 %
2.5 mA to 4.5 mA
- 40 C
+ 125 C
350 mA
MP157
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Development Kit: EV157-J-00B
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Offline Regulators
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: EasyPower
Type: Smallest Energy Efficient Offline Regulator
Unit Weight: 447.031 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8504409093
USHTS:
8542390090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP157 EasyPower Voltage Converters

MPS MP157 EasyPower voltage converters are primary-side regulators which provide accurate and constant voltage (CV) regulation without the Opto-coupler. MP157 supports Buck, Buck-Boost, Boost and Flyback topologies. These regulators are integrated with 500V MOSFET for simple structure and low cost making MP157 ideal for off-line low power applications including home appliance, standby power, and industrial control. When the load decreases, the peak current and the switching frequency decrease with the load. As a result, MP157 still offers excellent efficiency performance at light load, and better average efficiency is achieved. MPS MP157 EasyPower voltage converters feature various protections like Thermal Shutdown (TSD), VCC under Voltage Lockout (UVLO), Over Load Protection (OLP), Short Circuit Protection (SCP), Open Loop Protection. MP157 is available in the TSOT23-5 and SOIC8 packages.