MP172AGJ-Z

Monolithic Power Systems (MPS)
946-MP172AGJ-Z
MP172AGJ-Z

Mfr.:

Description:
Switching Controllers 700 V Non-Isolated Off-Line Regulator,Up to 120 mA Output Current with Improved EMI Performance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹116.48 ₹116.48
₹84.70 ₹847.00
₹76.69 ₹1,917.25
₹67.84 ₹6,784.00
₹63.64 ₹15,910.00
₹61.03 ₹30,515.00
₹59.08 ₹59,080.00
Full Reel (Order in multiples of 3000)
₹56.28 ₹1,68,840.00
₹55.07 ₹3,30,420.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹275.81
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP172AGJ-P
Monolithic Power Systems (MPS)
Switching Controllers 700 V Non-Isolated Off-Line Regulator,Up to 120 mA Output Current with Improved EMI Performance

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Buck-Boost, Flyback
1 Output
120 mA
- 40 C
+ 125 C
SMD/SMT
TSOT-23-5
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EV172A-J-00A
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 720 uA
Output Power: 3 W
Product: Offline Regulators
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.