MP172GS-Z

Monolithic Power Systems (MPS)
946-MP172GS-Z
MP172GS-Z

Mfr.:

Description:
Switching Voltage Regulators 700V NonIso Off Line Regltr Up to 120mA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹48.55 ₹1,21,375.00
₹47.34 ₹2,36,700.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck, Boost, Flyback
120 mA
1 Output
5.5 V
5.7 V
- 40 C
+ 125 C
MP172
Reel
Brand: Monolithic Power Systems (MPS)
Development Kit: EV172-J-00A
Input Voltage: 5.5 V to 5.7 V
Moisture Sensitive: Yes
Operating Supply Current: 2.2 mA to 6 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.5 V
Type: Non-Isolated Offline Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.