MP173AGJ-P

Monolithic Power Systems (MPS)
946-MP173AGJ-P
MP173AGJ-P

Mfr.:

Description:
Switching Voltage Regulators 700V Non-Isolated Off-Line Regulator,with Improved EMI Performance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 958

Stock:
958 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹301.90 ₹301.90
₹98.77 ₹24,692.50
Full Reel (Order in multiples of 500)
₹94.11 ₹47,055.00
₹87.03 ₹87,030.00
₹84.51 ₹2,11,275.00
₹83.58 ₹4,17,900.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
Buck, Buck-Boost, Flyback
280 mA
1 Output
5.5 V
5.7 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EV173A-J-00A
Input Voltage: 5.5 V to 5.7 V
Operating Supply Current: 720 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.5 V
Type: Non-Isolated Offline Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP173A 700V Non-Isolated Offline Regulators

Monolithic Power Systems (MPS) MP173A 700V Non-Isolated Offline Regulators are primary-side regulators that provide accurate constant voltage (CV) regulation without an optocoupler. The devices support buck, boost, buck-boost, and flyback topologies. The integrated 700V MOSFET simplifies the structure and reduces cost. This feature optimizes the regulators for offline, low-power applications, such as home appliances and standby power. These green-mode operation regulators provide excellent efficiency at light loads and improve overall efficiency. This is because both the peak current and switching frequency lower as the load decreases. Protections include thermal shutdown (TSD), VCC undervoltage lockout (UVLO), overload (OLP), short circuit (SCP), and open-loop detection. MPS MP173A 700V Non-Isolated Offline Regulators are available in TSOT23-5 and SOIC-8 packages.