MP175LGS-P

Monolithic Power Systems (MPS)
946-MP175LGS-P
MP175LGS-P

Mfr.:

Description:
AC/DC Converters 700V, Non-Isolated, Offline Regulator, Up to 600mA Output Current With Brown-in Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
500
Expected 23-11-2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹266.49 ₹266.49
₹168.66 ₹1,686.60
₹143.50 ₹3,587.50
₹106.23 ₹10,623.00
₹98.77 ₹24,692.50
Full Reel (Order in multiples of 500)
₹88.43 ₹44,215.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹204.06
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-8
9 W
Si
4.5 mA
- 40 C
+ 125 C
600 mA
MP175L
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Regulators
Product Type: AC/DC Converters
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Constant Voltage Regulation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP175L 700V Primary-Side Regulators

Monolithic Power Systems (MPS) MP175L 700V Primary-Side Regulators are non-isolated and offline regulators that provide accurate Constant-Voltage (CV) regulation without an optocoupler. These regulators support buck, buck-boost, boost, and flyback topologies. The MP175L regulators have an integrated 700V/4.5Ω MOSFET and high-voltage current source to simplify the structure and reduce costs. These regulators feature less than 30mW no-load power consumption, up to 9W output power, up to 600mA output current, and also include multiple protection features. The MP175L regulators are used in home appliances, white goods, consumer electronics, industrial controls, and standby power.