MP1909GTL-Z

Monolithic Power Systems (MPS)
946-MP1909GTL-Z
MP1909GTL-Z

Mfr.:

Description:
Gate Drivers 30V, High Frequency Half-bridge Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹46.50 ₹2,32,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹136.04
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP1909GTL-P
Monolithic Power Systems (MPS)
Gate Drivers 30V, High Frequency Half-bridge Gate Driver

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
SOT583-8
2 Driver
1 Output
4 A
4.5 V
12 V
Non-Inverting
10 ns
6 ns
- 40 C
+ 125 C
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage - Max: 12 V
Input Voltage - Min: 4.5 V
Maximum Turn-Off Delay Time: 40 ns
Maximum Turn-On Delay Time: 110 ns
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP1909 Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP1909 Half-Bridge Gate Drivers are high-frequency, 30V, half-bridge, N-channel power MOSFET drivers in a SOT583 package. A signal input controls the low-side and high-side driver channels on the MP1909. Internal adaptive dead-time control circuitry reduces the switching power loss and prevents shoot-through. Both outputs are disabled when the EN pin is pulled low. Furthermore, the integrated bootstrap diode reduces the external component count.