MP1923GR-P

Monolithic Power Systems (MPS)
946-MP1923GR-P
MP1923GR-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 100V, 8A, High Frequency Half-Bridge Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹303.77 ₹303.77
₹226.43 ₹2,264.30
₹206.86 ₹5,171.50
₹185.43 ₹18,543.00
₹175.18 ₹43,795.00
Full Reel (Order in multiples of 500)
₹171.45 ₹85,725.00
₹158.41 ₹7,92,050.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
High Side Low Side
8 A
2.6 mA
- 40 C
+ 125 C
SMD/SMT
QFN-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 2 Output
Output Voltage: 70 mV
Pd - Power Dissipation: 2.66 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP1923
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 17 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP1923 Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP1923 Half-Bridge Gate Drivers are high-frequency and N-channel MOSFET gate drivers. These drivers feature 120V Bootstrap Voltage (VBST) range, 20ns typical propagation delay, 8A sink current, 7A source current at 12V, and <5ns gate driver matching time delay. The MP1923 gate drivers include independently controlled Low-Side MOSFET (LS-FET) and High-Side MOSFET (HS-FET) driver channels. The MP1923 drivers are available in QFN-10 (4mm x 4mm), QFN-8 (4mm x 4mm), and SOIC-8 packages. Typical applications include motor drivers, telecom half-bridge power supplies, avionics DC/DC converters, two-switch forward converters, and active-clamp forward converters.