MP2148GQD-12-P

Monolithic Power Systems (MPS)
946-MP2148GQD-12-P
MP2148GQD-12-P

Mfr.:

Description:
Switching Voltage Regulators 1A Synchronous Step-down Converter with 11 A Iq in Ultra-small 1x1.5mm QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹188.22 ₹188.22
₹139.77 ₹1,397.70
₹126.72 ₹3,168.00
₹113.68 ₹11,368.00
₹107.16 ₹26,790.00
Full Reel (Order in multiples of 500)
₹106.23 ₹53,115.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-6
Buck
1.2 V
1 A
1 Output
2.3 V
5.5 V
11 uA
2.2 MHz
- 40 C
+ 125 C
MP2148
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.3 V to 5.5 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2148 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2148 Step-Down Converters are monolithic step-down switch-mode converters that feature built-in internal power MOSFETs. These devices offer 1A of continuous current output from a 2.3V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant-on-time control scheme delivers a fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. MPS MP2148 Step-Down Converters are available in a QFN-6 package and require only a few external components. This series is ideal for wireless/networking cards, portable and mobile devices, battery-powered devices, and low voltage I/O system power.