MP2167AGQE-P

Monolithic Power Systems (MPS)
946-MP2167AGQEP
MP2167AGQE-P

Mfr.:

Description:
Switching Voltage Regulators 6V, 6A, Frequency-ConfigurableSynchoronous Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹303.77 ₹303.77
₹228.29 ₹2,282.90
₹209.66 ₹5,241.50
₹188.22 ₹18,822.00
₹177.97 ₹44,492.50
Full Reel (Order in multiples of 500)
₹171.45 ₹85,725.00
₹164.00 ₹1,64,000.00
₹159.34 ₹3,98,350.00
₹158.41 ₹7,92,050.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Buck
606 mV to 6 V
6 A
1 Output
2.7 V
6 V
42 uA
2.1 MHz
- 40 C
+ 125 C
MP2167A
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.7 V to 6 V
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2167A Buck Converters

Monolithic Power Systems (MPS) MP2167A Buck Converters are synchronous step-down converters that operate at 300kHz to 2.2MHz configurable-frequency range. These buck converters achieve up to 6A of continuous output current (IOUT) with peak current control for excellent transient response and efficiency. The MP2167A converters operate at 2.7V to 6V input voltage (VIN) range and generate an output voltage (VOUT) as low as 0.606V. These buck converters require a minimal number of standard external components and are available in a QFN-14 (3mm x 3mm) package. The MP2167A converters are well-suited for a wide range of applications, including portable instruments, industrial supplies, and battery-powered devices.