MP2184GTL-Z

Monolithic Power Systems (MPS)
946-MP2184GTL-Z
MP2184GTL-Z

Mfr.:

Description:
Switching Voltage Regulators 5.5V, 4A Synchronous Step-down Converter with SS & PG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,060

Stock:
4,060 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹125.79 ₹125.79
₹91.13 ₹911.30
₹82.46 ₹2,061.50
₹72.87 ₹7,287.00
₹68.30 ₹17,075.00
₹65.60 ₹32,800.00
₹62.62 ₹62,620.00
₹60.85 ₹1,52,125.00
Full Reel (Order in multiples of 5000)
₹59.17 ₹2,95,850.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
4 A
1 Output
2.5 V
5.5 V
21 uA
1.2 MHz
- 40 C
+ 125 C
MP2184
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2184 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2184 Synchronous Step-Down Converters offer built-in, internal power MOSFETs. The monolithic, step-down switchmode converter reaches 4A of continuous output current (IOUT) from a 2.5V to 5.5V input voltage (VIN) range, with superior load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V.