MP2194GTL-P

Monolithic Power Systems (MPS)
946-MP2194GTL-P
MP2194GTL-P

Mfr.:

Description:
Switching Voltage Regulators 5.5V, 4A, Synchronous Step-Down Converter with Low 4.5A IQ in SOT583 Package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹163.07 ₹163.07
₹120.20 ₹1,202.00
₹109.02 ₹2,725.50
₹96.91 ₹9,691.00
₹90.94 ₹22,735.00
₹87.40 ₹43,700.00
₹86.94 ₹86,940.00
₹80.69 ₹2,01,725.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOT-583-8
Buck
400 mV
4 A
1 Output
2.4 V
5.5 V
4.5 uA
1.25 MHz
- 40 C
+ 125 C
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.4 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.