MP2459GJ-Z

Monolithic Power Systems (MPS)
946-MP2459GJZ
MP2459GJ-Z

Mfr.:

Description:
Switching Voltage Regulators 500mA, 50V Non-sync Buck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57,759

Stock:
57,759 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹114.61 ₹114.61
₹82.84 ₹828.40
₹75.01 ₹1,875.25
₹66.34 ₹6,634.00
₹62.15 ₹15,537.50
₹59.64 ₹29,820.00
₹57.12 ₹57,120.00
Full Reel (Order in multiples of 3000)
₹54.79 ₹1,64,370.00
₹53.49 ₹3,20,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹150.95
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2459GJ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 0.5A, 55V, 480kHz Step-Down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-6
Buck
Adjustable
500 mA
1 Output
4.5 V
55 V
480 kHz
- 40 C
+ 125 C
MP2459
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 55 V
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Step-Down Converter
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.