MP2790DFP-0002-T

Monolithic Power Systems (MPS)
946-MP2790DFP-0002-T
MP2790DFP-0002-T

Mfr.:

Description:
Battery Management 7-Cell to 10-Cell, High-Accuracy BatteryMonitor and Protector with Coulomb Counting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,373

Stock:
2,373 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹310.29 ₹310.29
₹232.95 ₹2,329.50
₹214.31 ₹5,357.75
₹192.88 ₹19,288.00
₹187.29 ₹46,822.50
₹186.36 ₹93,180.00
₹180.77 ₹1,80,770.00
₹175.18 ₹4,37,950.00
₹172.38 ₹8,61,900.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
5.6 V
18 V to 55 V
TQFP-48
SMD/SMT
MP2790
Tray
Brand: Monolithic Power Systems (MPS)
Features: Incorporates Dual ADC Architecture
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2790 High-Accuracy Battery Management ICs

Monolithic Power Systems (MPS) MP2790 High-Accuracy Battery Management ICs provide a complete Analog Front-End (AFE) monitoring and protection solution. These ICs are designed for multiple-cell series Battery Management Systems (BMS). The MP2790 battery management ICs support connections for 7-cell to 10-cell series battery packs with an absolute voltage higher than 80V on specific pins. These ICs integrate two separate Analog-to-Digital Converters (ADCs). The dual ADC architecture enables synchronous voltage and current measurements for cell and pack impedance monitoring. The MP2790 battery management ICs achieve a State-Of-Charge (SOC) error to within 2% when paired with an MPF4279x fuel gauge.