MP28115DQ-LF-P

Monolithic Power Systems (MPS)
946-MP28115DQLFP
MP28115DQ-LF-P

Mfr.:

Description:
Switching Voltage Regulators 4A, 6V, 1.5MHz Synch Step-Down

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹337.31 ₹1,68,655.00

Possible Replacement

Monolithic Power Systems (MPS) MP2131GG-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 5.5V 4A COT Sync Step Down Switcher

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-10
Buck
800 mV to 5.4 V
4 A
1 Output
2.7 V
6 V
1.5 MHz
- 40 C
+ 85 C
MP28115
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.7 V to 6 V
Operating Supply Current: 750 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.