MP28162GC-Z

Monolithic Power Systems (MPS)
946-MP28162GC-Z
MP28162GC-Z

Mfr.:

Description:
Switching Voltage Regulators High-Efficiency, Single-Inductor,Buck-Boost Converter with 1.5A Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,221

Stock:
1,221 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹123.00 ₹123.00
₹89.08 ₹890.80
₹80.60 ₹2,015.00
₹71.28 ₹7,128.00
₹66.81 ₹16,702.50
₹64.11 ₹32,055.00
₹61.22 ₹61,220.00
Full Reel (Order in multiples of 3000)
₹58.89 ₹1,76,670.00
₹57.59 ₹3,45,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-15
Boost, Buck
1.5 V to 5.5 V
1 Output
1.2 V
5.5 V
25 uA
2 MHz
- 40 C
+ 125 C
MP28162
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High-Efficiency Synchronous Buck-Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP28162 1.5A Buck-Boost Converters

Monolithic Power Systems (MPS) MP28162 1.5A Buck-Boost Converters are suitable for operating from an input voltage (VIN) either higher, lower, or equal to the output voltage (VOUT). The Monolithic Power Systems MP28162 converters are ideal for products powered by single-cell Li-ion or multicell alkaline batteries, where VOUT falls within the battery voltage (VBATT) range. Current-mode control and fixed pulse-width modulation (PWM) frequency ensure optimal stability and transient response. The fixed 2MHz switching frequency (fREQ) and integrated low-on resistance RDS(ON) MOSFETs minimize solution size while maintaining high efficiency.