MP28301GG-P

Monolithic Power Systems (MPS)
946-MP28301GG-P
MP28301GG-P

Mfr.:

Description:
Switching Voltage Regulators Ultra-Low 500nA IQ, Wide Input 2-5.5V,700mA Step-Down Regulator Plus 300nA IQ,100mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹178.91 ₹178.91
₹132.32 ₹1,323.20
₹120.20 ₹3,005.00
₹107.16 ₹10,716.00
₹101.57 ₹25,392.50
Full Reel (Order in multiples of 500)
₹92.34 ₹46,170.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
Buck
700 mA
2 V
5.5 V
500 nA
- 40 C
+ 125 C
MP28301
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Step Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.