MP2918GL-Z

Monolithic Power Systems (MPS)
946-MP2918GL-Z
MP2918GL-Z

Mfr.:

Description:
Switching Controllers 4V-40V Input Current Mode Sync StpDwn Co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,829

Stock:
1,829 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹177.04 ₹177.04
₹130.45 ₹1,304.50
₹118.34 ₹2,958.50
₹106.23 ₹10,623.00
₹99.70 ₹24,925.00
₹95.98 ₹47,990.00
₹92.34 ₹2,30,850.00
Full Reel (Order in multiples of 5000)
₹87.40 ₹4,37,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
430 kHz
99.5 %
25 V
13.2 uA
- 40 C
+ 125 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Product: Switching Controllers
Product Type: Switching Controllers
Series: MP2918
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.