MP3221GJ-Z

Monolithic Power Systems (MPS)
946-MP3221GJ-Z
MP3221GJ-Z

Mfr.:

Description:
Switching Voltage Regulators 2.7A, 1.2MHz, Step up Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹156.32 ₹156.32
₹115.89 ₹1,158.90
₹105.11 ₹2,627.75
₹93.43 ₹9,343.00
₹87.59 ₹21,897.50
₹84.36 ₹42,180.00
₹81.66 ₹81,660.00
Full Reel (Order in multiples of 3000)
₹77.71 ₹2,33,130.00
₹76.45 ₹4,58,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹298.27
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP3221GJ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 2.7A, 1.2MHz, Step up Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-6
Boost
3 V to 6 V
2.7 A
1 Output
2.5 V
6 V
270 uA
1.2 MHz
- 40 C
+ 125 C
MP3221
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.5 V to 6 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Step-Up Converter
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99